| Attribute | Value |
|---|---|
| Manufacturer: | Northern Technologies |
| Manufacturer Part Number: | Northern Technologies NA30E900000 |
| SKU: | NTCNA30E900000 |
NA30E900000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Northern Technologies 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Northern Technologies 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| Northern Technologies 350373-1 | 06P STR/REL HSG HNGD V0 RED | ![]() |
| Northern Technologies 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| Northern Technologies 21011009019 | Circular connectors, M12, Crimp contact, Turned, Straight; Copper alloy; Conductor cross-section: 0.13 | ![]() |
| Northern Technologies DNF18-206FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.205/0.187 x 0.020" (5.2/4.7 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/25/2025 | EN12425 - Coo Change. Since Northern Technologies was acquired into the EDAC Group of Companies, we have been working tirelessly to integrate the business and utilize the Groups resources with the aim of providing the best possible products to you, our customers. As such, we have pulled all tooling from third party manufacturing partners in Canada and relocated them into our Group owned facilities in China. This move was required to ensure Northern Technologies remains sustainable while offering enhanced quality. Northern Technologies will be changing the Country of Origin from Canada to China for all part numbers listed on the subsequent page. Please note that this will be a rolling change as we consume goods manufactured in Canada from inventory then replenish with goods manufactured in China. In an effort to continue to support our customers, Northern Technologies will not be charging any tariffs to customers as a result of this change. This change of manufacturing location will not affect form, fit, or function. | Download | |||
| 12/20/2016 | ECN0795 - Product Improvement. Increasing length of cover top & bottom assembly screws allow them to grab sooner while decreasing the risk of internal threads stripping. | Download | |||


