| Attribute | Value |
|---|---|
| Manufacturer: | Northern Technologies |
| Manufacturer Part Number: | Northern Technologies NA30E930000L |
| SKU: | NTCNA30E930000L |
NA30E930000L
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Northern Technologies 281934-3 | SINGLE WIRE SEAL | ![]() |
| Northern Technologies 643067-2 | 02P MTA156 MOLDED COVER | ![]() |
| Northern Technologies 3357-9209 | 7000057907 80610189633 | ![]() |
| Northern Technologies 3357-9215 | 7000057908 80610189641 | ![]() |
| Northern Technologies 173111-0058 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Northern Technologies PLT1M-C10 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, white, standard package. | ![]() |
| Northern Technologies TMS-SCE-1/4-2.0-9 | TMS-SCE-1/4-2.0-9 | ![]() |
| Northern Technologies 150-55610 | 1-Piece Cable Tie/Fir Tree Mount with Disc, 4.3"L, .19" - .20" Mounting Hole, PA66, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/25/2025 | EN12425 - Coo Change. Since Northern Technologies was acquired into the EDAC Group of Companies, we have been working tirelessly to integrate the business and utilize the Groups resources with the aim of providing the best possible products to you, our customers. As such, we have pulled all tooling from third party manufacturing partners in Canada and relocated them into our Group owned facilities in China. This move was required to ensure Northern Technologies remains sustainable while offering enhanced quality. Northern Technologies will be changing the Country of Origin from Canada to China for all part numbers listed on the subsequent page. Please note that this will be a rolling change as we consume goods manufactured in Canada from inventory then replenish with goods manufactured in China. In an effort to continue to support our customers, Northern Technologies will not be charging any tariffs to customers as a result of this change. This change of manufacturing location will not affect form, fit, or function. | Download | |||


