G3VM-101HR1(TR05)

Heilind Number:OMRG3VM-101HR1(TR05)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-101HR1(TR05)
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-101HR1(TR05)
Series:G3VM
Mount Type:Surface Mount
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:2 mA
Load Voltage:100 V
On-State Resistance:0.07 Ohm
SKU:OMRG3VM-101HR1(TR05)

Detailed Description

The G3VM-101HR1(TR05) is a high-performance MOS-FET signal relay designed for reliable and efficient switching operations. With a contact configuration of SPST-NO and a load current of 2 mA, this surface-mount relay offers seamless connectivity in a variety of electronic applications. Operating between a wide temperature range of -40 °C to 85 °C, it ensures optimal performance even in extreme conditions. The output device, a MOSFET, guarantees low on-state resistance of 0.07 Ohm, enabling swift and precise signal transmission. With RoHS compliance and solder contact termination, this relay is not only environmentally friendly but also easy to install. Perfect for use in solid state relays and other electronic components, the G3VM-101HR1(TR05) is a dependable choice for any project.