| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-201G1(TR) |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Configuration: | SPST-NO |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| Load Current: | 200 mA |
| Load Voltage: | 200 V |
| On-State Resistance: | 8 Ohm |
| SKU: | OMRG3VM-201G1(TR) |
G3VM-201G1(TR)
| Heilind Number: | OMRG3VM-201G1(TR) |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-201G1(TR) |
| ECAD Model: |
Specifications
Detailed Description
The G3VM-201G1(TR) is a high-performance MOS-FET Signal Relay designed for reliable switching applications. With a rugged construction and RoHS compliance, this Surface Mount relay ensures environmental responsibility. Operating efficiently in temperatures ranging from -40°C to 85°C, it guarantees performance in diverse environments. The SPST-NO contact configuration and MOSFET output device offer seamless connectivity and low power consumption. With a load current and voltage rating of 200mA and 200V respectively, it is suitable for a wide range of electronic circuits. The on-state resistance of 8 Ohm ensures minimal power loss during operation. Perfect for industrial automation, telecommunications, and automotive applications, the G3VM-201G1(TR) is a reliable solid-state relay that meets the demands of modern technology.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Omron Electric G3VM-101HR1(TR05) | MOS-FET RELAY SIGNAL RELAYS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2019 | REL-216 - Omron will change the G3VM relay manufacturing mold effective as of our production in May 2019. This modification notice will explain the appearance changes of the G3VM relay case as the new manufacturing mold will have a different gate position which will still be part of the die case. The change will not alter the technical specifications or external dimensions of the relay. | Download | |||


