| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G5V-1-DC12 |
| Series: | G5V-1 |
| Mount Type: | PCB Mount |
| Contact Material: | Gold Alloy, Silver |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Resistance: | 960 Ohm |
| Coil Current: | 12.5 mA |
| Coil Voltage: | 12 VDC |
| Power Consumption: | 150 mW |
| Contact Configuration: | SPDT |
| Contact Current Rating: | 2 A |
| Sealed: | Yes |
| Switching Voltage: | 125 VAC |
| Contact Method: | Single Point |
| Contact Termination: | Solder |
| Operating Time: | 5 ms |
| Release Time: | 5 ms |
| SKU: | OMRG5V-1-DC12 |
G5V-1-DC12
| Heilind Number: | OMRG5V-1-DC12 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G5V-1-DC12 |
| ECAD Model: |
Specifications
Detailed Description
The G5V-1-DC12 is a compact and reliable general-purpose relay designed for PCB mounting. Featuring a single-pole, double-throw contact configuration with a contact current rating of 2A, it offers efficient switching capabilities. The coil operates at a low 12VDC voltage, with a resistance of 960 Ohm and a current consumption of 12.5 mA, resulting in a power consumption of just 150mW. With a wide operating temperature range from -40°C to 70°C, this relay is suitable for use in diverse environments. The contacts, made of silver and gold alloy, ensure high conductivity and durability. RoHS compliant and sealed for added protection, the G5V-1-DC12 is a dependable choice for signal and communication relay applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Omron Electric G2RL-24 DC12 | General Purpose Relay, Standard, DPDT, Sealed, 8 A, 12 VDC, UL Class B Protection | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||


