G5V-2-DC24

Heilind Number:OMRG5V-2-DC24
Manufacturer:Omron Electric
Manufacturer Number:G5V-2-DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 2A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5V-2-DC24
Series:G5V-2
Mount Type:PCB Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:65 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:1152 Ohm
Coil Current:20.8 mA
Coil Voltage:24 VDC
Power Consumption:500 mW
Contact Configuration:DPDT
Contact Current Rating:2 A
Sealed:Yes
Switching Voltage:125 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:7 ms
Release Time:3 ms
SKU:OMRG5V-2-DC24

Detailed Description

Introducing the G5V-2-DC24, a high-performance general-purpose relay designed for reliable signal and communication applications. This PCB mountable relay, part of the G5V-2 series, features a double pole double throw (DPDT) contact configuration with a current rating of 2A, making it ideal for versatile switching tasks. Crafted with silver and gold alloy contact materials, it guarantees low contact resistance and enhanced durability. Operating seamlessly within a wide temperature range from -25°C to 65°C, this relay ensures optimal performance in various environments. With a coil voltage of 24VDC and a power consumption of 500mW, it offers efficient operation while maintaining energy efficiency. Its sealed construction and compliance with RoHS standards make it environmentally friendly and suitable for diverse industrial applications. The G5V-2-DC24 relay, with its bifurcated contact method and solder termination, guarantees secure and stable connections. Experience swift response times with an operating time of 7ms and a release time of 3ms, ensuring seamless operation in time-critical processes. Whether you're in need of a reliable relay for telecommunications, automation, or control systems, the G5V-2-DC24 is the perfect choice, now available in stock for immediate delivery.