| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6B-1114P-1-US-DC12 |
| Series: | G6B |
| Mount Type: | PCB Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Resistance: | 720 Ohm |
| Coil Current: | 16.7 mA |
| Coil Voltage: | 12 VDC |
| Power Consumption: | 200 mW |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 5 A |
| Coil Type: | Non-Latching |
| Switching Voltage: | 380 VAC |
| Contact Termination: | Solder |
| SKU: | OMRG6B-1114P-1-US-DC12 |
G6B-1114P-1-US-DC12
| Heilind Number: | OMRG6B-1114P-1-US-DC12 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G6B-1114P-1-US-DC12 |
| ECAD Model: |
Specifications
Detailed Description
The G6B-1114P-1-US-DC12 is a versatile power relay designed for general-purpose applications. Featuring a single-pole, single-throw (SPST-NO) contact configuration with a silver alloy contact material, this relay ensures reliable performance. With a contact current rating of 5A and a switching voltage of 380VAC, it can handle medium to high-power loads with ease. The coil operates at a low 12VDC voltage, drawing a minimal 16.7mA of current, making it energy-efficient. Designed for PCB mount with solder termination, installation is straightforward. Operating within a wide temperature range from -25°C to 70°C, it is suitable for various environments. While not RoHS compliant, its high-quality construction and high reliability make it a valuable component in power relay applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Omron Electric G2RL-24 DC12 | General Purpose Relay, Standard, DPDT, Sealed, 8 A, 12 VDC, UL Class B Protection | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||


