| Attribute | Value |
|---|---|
| Manufacturer: | Orion Fans |
| Manufacturer Part Number: | Orion Fans C45-2DC-24 |
| SKU: | ORNC45-2DC-24 |
C45-2DC-24
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Orion Fans MS3474W10-6S | MS3474 - Connectors, Receptacle, Electrical, Series 2, Crimp Type, Rear Mounting Jam Nut, Bayonet Coupling, 26482 Series II | ![]() |
| Orion Fans 34541 | PIDG SPD 22-16 COMM 22-18MIL 6 | ![]() |
| Orion Fans 09-50-8033 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Orion Fans 09-50-8043 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| Orion Fans NB14912001 | NB14912001 DWP-125-3/4-0-STK | ![]() |
| Orion Fans 972-009-01SR031 | Clam Shell D-Sub Backshell, 9 Position, 180° Entry | ![]() |


