| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 972-009-01SR031 |
| SKU: | TEX972-009-01SR031 |
972-009-01SR031
| Heilind Number: | TEX972-009-01SR031 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 972-009-01SR031 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Clam Shell D-Sub Backshell, 9 Position, 180° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 211770-2 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| NorComp 5-747908-2 | 15 Plug Solder Cup, Gold Flash | ![]() |
| NorComp 5745171-5 | AMPL CBL CLMP KIT SZ 1 | ![]() |
| NorComp 5747099-5 | CABLE CLAMP KIT,SZ 2 | ![]() |
| NorComp 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| NorComp 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| NorComp 770986-1 | MINI UMNL SOK 26-22AWG SN LP | ![]() |
| NorComp 165X12989X | D-SUB-Shielded Cap, 25-pos., Through hole | ![]() |
| NorComp 19300240528 | Hoods, 24 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| NorComp 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| NorComp 50058-8000 | 1.25mm Pitch PicoBlade Crimp Terminal, Female, 28-32 AWG, Reel | ![]() |
| NorComp LCA8-14-L | One-hole, standard barrel with window lug, #8 AWG wire, 1/4 stud hole, standard package. | ![]() |


