| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Orion Fans |
| Manufacturer Part Number: | Orion Fans G80-18 |
| SKU: | ORNG80-18 |
G80-18
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Orion Fans 1-66359-4 | III+ PIN,18-14,TIN,STRIP | ![]() |
| Orion Fans 1-66360-2 | III+ SKT,18-14,TIN ,LP | ![]() |
| Orion Fans 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| Orion Fans 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| Orion Fans 66261-4 | MALE CONTACT ASSY. (L.P.) | ![]() |
| Orion Fans 66741-2 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| Orion Fans OD8025-12MB | FAN DC 80X25 12V BALL, 31cfm | ![]() |
| Orion Fans 231-304/107-000 | MOD F-CONN 4-P W/FIX-FLAN | ![]() |


