| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Orion Fans |
| Manufacturer Part Number: | Orion Fans OA109AP-11-1TB |
| SKU: | ORNOA109AP-11-1TB |
OA109AP-11-1TB
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Orion Fans 1-480763-0 | 05P UMNL PLUG HSG NATL | ![]() |
| Orion Fans 321598 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| Orion Fans 321871 | BODY SOLIS RING 2/0 3/8 | ![]() |
| Orion Fans 4823 | NYLON M/F HEX STANDOFF | ![]() |
| Orion Fans 7231-5 | JACK & HARDWARE UNASS. ZINC PLATE &CLR CHROMATE | ![]() |
| Orion Fans 02-08-1003 | MLX Female Crimp Terminal 42024, 14-20 AWG, Reel, Phosphor Bronze, Tin (Sn) Plating | ![]() |
| Orion Fans OA172SAP-11-1TB XC | FAN AC 172X150X51 120V 300CFM | ![]() |
| Orion Fans C060X020YJT | Thermal transfer component label, 0.60" W x 0.20" H, polyester, white, 3 labels/row, 10,000 pc. package quantity. | ![]() |
| Orion Fans C1WH6 | Duct cover, 1 W x 6' length, PVC, white. | ![]() |
| Orion Fans MCMS25-P-C | The metal clip-on cable tie mount in natural color clips onto the edge of a surface. It is 0.46" high x 0.56" wide (11.5 x 14.2 mm) and made of zinc-plated steel. It supports a maximum panel thickness of 0.24" (6.1 mm) and is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 100. | ![]() |
| Orion Fans PL2M2S-D | Pan-Ty® marker tie, wrap, standard cross section, 7.4 (188mm) length, .87 x 1.07 (22.1 x 27.2mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |
| Orion Fans PLT2I-M76 | Pan-Ty® locking cable tie, intermediate cross section, 8.0 (203mm) length, TEFZEL, aqua, 1000 pc. | ![]() |


