| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Orion Fans |
| Manufacturer Part Number: | Orion Fans OA172SAP-11-1TB XC |
| SKU: | ORNOA172SAP-11-1TBXC |
OA172SAP-11-1TB XC
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Orion Fans 1-640516-0 | 36P MR II CAP HSG V0 RED | ![]() |
| Orion Fans 120066-1034 | Micro-Change (M12) Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 18 AWG, Yellow TPE Cable, 1.0m (3.28') Length | ![]() |
| Orion Fans 15-97-5161 | MINIFIT TPA RCPT HSG 16 CKT V- | ![]() |
| Orion Fans 15-97-9041 | Mini-Fit TPA Key for 2 and 4 Circuit | ![]() |
| Orion Fans 15-97-9161 | Mini-Fit TPA Key for 16 Circuit | ![]() |
| Orion Fans 39-01-2046 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Orion Fans 46012-1241 | Mini-Fit Plus Crimp Terminal, 20-18 AWG, Reel, 0.76µm Selective Gold (Au) Plating | ![]() |
| Orion Fans OA109AP-11-1TB | FAN AC 120X38 115V BALL, 110cfm | ![]() |


