| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Orion Fans |
| Manufacturer Part Number: | Orion Fans OD1225-24HB |
| SKU: | ORNOD1225-24HB |
OD1225-24HB
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Orion Fans 1-178288-3 | DYNAMIC 3100 REC HSG 3P (SGL) | ![]() |
| Orion Fans 350561-1 | UMNL PIN 24-18 .0126 PTPBR | ![]() |
| Orion Fans 09700142810 | insert, Size: 10 A | ![]() |
| Orion Fans 502578-0200 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 2 Circuits, Beige | ![]() |
| Orion Fans 52117-0241 | Mizu-P25 5.00mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, Black | ![]() |
| Orion Fans NC4FP-1 | 4 pole female receptacle, solder contacts, Nickel housing, silver contacts, P Series | ![]() |
| Orion Fans NC5FP-1 | 5 pole female receptacle, solder contacts, black metal housing, silver contacts | ![]() |
| Orion Fans NC6FP-1 | 6 pole female receptacle, solder contacts, Nickel housing, silver contacts | ![]() |


