| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Orion Fans |
| Manufacturer Part Number: | Orion Fans OD254AP-24MB |
| SKU: | ORNOD254AP-24MB |
OD254AP-24MB
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Orion Fans 1658540-5 | CONT,PIN,PLATED,20DF,LP,#24-28 | ![]() |
| Orion Fans 1658613-2 | 25 POS HDF PLUG, MS, LEAD FREE | ![]() |
| Orion Fans 644752-4 | 04P MTA156 HDR ASSY SQ STR F/L | ![]() |
| Orion Fans 20VS1 | 20VS1=F7249 S0 | ![]() |
| Orion Fans 42818-0412 | 10.00mm Pitch Mini-Fit Sr. Plug Housing, Single Row, Panel Mount, 4 Circuit, Black | ![]() |
| Orion Fans 70543-0001 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 2 Circuits, 0.38 | ![]() |
| Orion Fans 70543-0002 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38 | ![]() |
| Orion Fans 319004-T01 | IEC 60320 C14 to IEC 60320 C13, 17AWG/ 3C, 3 | ![]() |


