| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658613-2 |
| Color: | Black |
| Series: | AMPLIMITE HDF |
| Amperage: | 1.25 A |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 25 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .0545 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Tin |
| Terminal Type: | IDC |
| Mount Angle: | Straight |
| Insert Material: | Steel |
| Package Quantity: | 40 |
| Cover Material: | Thermoplastic |
| Cable Type: | Ribbon Cable |
| Number of Positions: | 25 |
| GPL: | 253 |
| Profile: | Low |
| Shell Material: | Steel |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Solid Wire Size: | .1 - .13 mm², 28 - 26 AWG |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4910 |
| Preloaded: | Yes |
| Wire Size: | .08 - .15 mm², 28 - 26 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Ribbon Cable Centerline Spacing: | .05 in, 1.27 mm |
| Shell Plating Finish: | Bright |
| Cable Insulation Diameter: | .032 - .038 in, .81 - .97 mm |
| Enclosure: | Without |
| Threaded Insert Plating: | Zinc |
| Grounding Indents: | With |
| Shell Type: | Front Metal Shell |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1067816 1658613-2 |
| Strain Relief Part Number: | 747275-2 |
| Optional Cable Stabilizer: | 747275-2 |
| SKU: | AMP1658613-2 |
1658613-2
Specifications
Detailed Description
Enhance your cable connectivity with the AMPLIMITE HDF series 25-pin straight plug connector. Designed for signal transmission in demanding environments, this connector features UL 94V-0 compliant thermoplastic housing and phosphor bronze contacts for reliable performance. With a low-profile design and IDC termination method, it ensures secure and efficient connections to ribbon cables. The black shell, with a durable steel insert, offers protection and durability, while the threaded insert mating connector lock adds stability. Meeting RoHS compliance standards, this connector is ideal for various applications requiring high-quality signal transmission. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640518-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline | ![]() |
| TE Connectivity PT06E-22-55SZ(424) | 12 AMPMODU MT COVER DR .100CL | ![]() |
| TE Connectivity 1658612-2 | 25 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658613-4 | 09 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 36152 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 5745652-2 | DIECAST STRAIN RELIEF KIT,SZ 2 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 66331-8 | III+ SKT,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 747275-2 | 025 LP HDF STRAIN RELIEF | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


