| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P1-32621 |
| Series: | P1 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | Symbol 2 |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Screw |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .25 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP1-32621 |
P1-32621
Specifications
Detailed Description
The P1-32621 is a highly durable, RoHS-compliant pushbutton switch designed for precision applications. Featuring a flat round button actuator with a red cap, this switch offers a tactile response with a contact rating of 10A, making it suitable for high-current circuits. With a sealed housing and screw termination, it ensures reliable operation even in harsh environments. The SPDT contact configuration allows for versatile use, while the aluminum housing and thermoplastic actuator material guarantee longevity. Rated for 25,000 cycles, it offers long-lasting performance. Operating at temperatures ranging from -55°C to 85°C and with voltage ratings of 115VAC and 28VDC, it is suitable for a wide range of industrial and commercial applications. Perfect for panel mounting, this pushbutton switch is ideal for control panels, machinery, and electronic equipment where precision and reliability are paramount.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| OTTO Controls P1-32622 | Precision Snap-Action Pushbutton Switch | ![]() |


