| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P1-32622 |
| Series: | P1 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | Symbol 2 |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Screw |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .25 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP1-32622 |
P1-32622
Specifications
Detailed Description
Introducing our Precision Snap-Action Pushbutton Switch, SKU P1-32622. This sleek and durable switch, part of the P1 series, boasts RoHS compliance and a high IP Rating of 2, ensuring reliability in various environments. Designed for panel mounting, it features a black aluminum housing with a flat round black actuator, making it both stylish and functional. With a current rating of 10A and contact plating in silver, it guarantees efficient conductivity. Operating at temperatures ranging from -55°C to 85°C, this switch is suitable for a wide range of applications. Its SPDT contact configuration and On-(On) switch function provide versatility, while the 25,000 cycle durability rating ensures long-lasting performance. Trust in the quality and precision of our Sealed Pushbutton Switch for your electronic needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| OTTO Controls P1-32621 | Precision Snap-Action Pushbutton Switch | ![]() |


