| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P6-24000 |
| SKU: | OTTP6-24000 |
P6-24000
Specifications
Detailed Description
Introducing the P6 Series Sealed Limit Switch, SKU P6-24000, designed for reliable performance in demanding environments. With RoHS compliance and an IP Rating of 4, this switch ensures both environmental safety and longevity. Featuring a Plunger (Pin) actuator type and DPDT contact configuration, it offers precise and versatile functionality. The chassis mount and wire lead termination make installation easy, while the 25,000 cycle durability rating guarantees lasting use. With a current rating of 7A and a voltage rating of 28VDC, this switch is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -55°C to 85°C, it is ideal for use in diverse industrial settings. Trust the P6 Series Limit Switch for efficient and durable performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| OTTO Controls P6-14002 | Limit Switch, Sealed | ![]() |


