| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P6-24001 |
| SKU: | OTTP6-24001 |
P6-24001
Specifications
Detailed Description
Introducing the P6-24001, a RoHS-compliant Limit Switch designed for reliable performance in various industrial applications. This sealed switch, part of the P6 series, boasts an IP rating of 4 for enhanced durability and protection. Featuring a Plunger (Pin) actuator type, it offers precise and responsive operation with an operating force of 6-12 lbs. With a current rating of 7A and a contact configuration of 4PDT, this switch ensures efficient power control. Its chassis mount and wire lead termination make installation easy, while a durability rating of 25,000 cycles guarantees long-lasting use. Operating at temperatures ranging from -55°C to 85°C and with a voltage rating of 28VDC, this switch is suitable for harsh environments. Explore the versatility of the P6-24001, an essential component in the Limit Switches category.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| OTTO Controls P6-14002 | Limit Switch, Sealed | ![]() |


