| Attribute | Value |
|---|---|
| Manufacturer: | Oupiin |
| Manufacturer Part Number: | Oupiin 2111-2X02G00SB |
| SKU: | OUP2111-2X02G00SB |
2111-2X02G00SB
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Oupiin 78207-110HLF | FRICTION LATCH HEADER DR | ![]() |
| Oupiin 142-0404-011 | COAXIAL CONNECTORS | ![]() |
| Oupiin 142-0404-101 | COAXIAL CONNECTORS | ![]() |
| Oupiin 142-0701-231 | COAXIAL CONNECTORS | ![]() |
| Oupiin 22-11-2062 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Gold (Au) Plating | ![]() |
| Oupiin 22-11-2102 | KK 254 Solid Header, Vertical, with Friction Lock, 10 Circuits, Gold (Au) Plating | ![]() |
| Oupiin 22-11-2162 | KK 254 Solid Header, Vertical, with Friction Lock, 16 Circuits, Gold (Au) Plating | ![]() |
| Oupiin 39-28-9088 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Oupiin 39-30-1062 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, PA Polyamide Nylon 6/6 94V-0, 0.76µm Select Gold (Au) Plating | ![]() |
| Oupiin 87758-0216 | 2.00mm Pitch Milli-Grid Header, Through Hole, Vertical, 2 Circuits, 0.38 | ![]() |
| Oupiin 87758-0816 | 2.00mm Pitch Milli-Grid Header, Through Hole, Vertical, 8 Circuits, 0.38 | ![]() |


