| Attribute | Value |
|---|---|
| Manufacturer: | Oupiin |
| Manufacturer Part Number: | Oupiin 9001-35321C00A |
| SKU: | OUP9001-35321C00A |
9001-35321C00A
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Oupiin 5-146274-2 | 02 MODII HDR SRST B/A .100CL | ![]() |
| Oupiin 68002-402HLF | B/S II SR | ![]() |
| Oupiin 09553296812741 | D-Sub, Standard, Male connector; Reflow soldering termination (SMT); Rated current: 5A; LCP, Steel, nickel plated, Zamac; Contacts: 25; Copper alloy | ![]() |
| Oupiin 1267 | .020 BRASS/TIN | ![]() |
| Oupiin 8912 | LED SPACER | ![]() |
| Oupiin ERA.0S.302.CLL | Circular Receptacle, 2 LV Contacts, with Solder termination | ![]() |
| Oupiin 35362-0550 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 5 Circuits, with Kinked PC Tails, Natural | ![]() |
| Oupiin 70543-0005 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 6 Circuits, 0.38 | ![]() |
| Oupiin 70553-0005 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 6 Circuits, 0.38 | ![]() |
| Oupiin PLC1M-S4-M | Pan-Ty® locking clamp tie, miniature cross section, #4 (M2.5) screw, 4.3 (109mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Oupiin PLT1.5M-M | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Oupiin VERSAFIT-1/2-0-SP | NB14134001 M23053/5-108-0 M23053/5-308-0 | ![]() |


