| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35362-0550 |
| Color: | Natural |
| Pitch: | 2 mm |
| Keying: | No |
| Series: | 35362 - Sherlock |
| Voltage: | 125 V |
| Amperage: | 2 A |
| Material: | Nylon |
| Shroud Type: | Partial |
| Breakaway: | No |
| Stackable: | No |
| Orientation: | Vertical |
| PCB Locator: | No |
| Tail Length: | 3.3 mm |
| Mated Height: | 8.5 mm |
| Mating Cycles: | 30 |
| PCB Retention: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Type: | Sherlock |
| Number of Rows: | 1 |
| Body Orientation: | Straight |
| Connector System: | Wire to Board |
| Polarized to PCB: | No |
| Glow Wire Capable: | No |
| Polarized to Mate: | Yes |
| Termination Pitch: | 2 mm |
| Number of Contacts: | 5 |
| Termination Method: | Through Hole |
| Lock to Mating Part: | Yes |
| Guide to Mating Part: | No |
| Make First / Break Last: | No |
| Surface Mount Compatible: | No |
| Number of Contacts Loaded: | 5 |
| Contact Mating Area Plating: | Tin |
| Contact Termination Plating: | Tin |
| Operating Temperature Range: | -40 - 105 °C |
| Part Aliases: | 0353620550 |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL35362-0550 |
35362-0550
Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Sherlock series Straight PCB Pin Header. Designed for seamless integration, this natural-colored connector features a 2mm pitch and a 5-pin configuration, ensuring reliable power delivery with a 2A amperage and 125V voltage rating. Constructed from durable nylon, it offers excellent performance in a wide operating temperature range from -40 to 105°C. Its through-hole termination method and 3.3mm tail length provide secure attachment to your PCB, while the included PCB retention and polarized mating ensure proper alignment. Meeting RoHS compliance, this connector is ideal for various applications, from DIY electronics to industrial projects. Upgrade your setup with this essential Wire to Board component today.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 10-89-7062 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 6 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating, 2.72mm PC Tail | ![]() |
| Molex 22-28-4033 | KK 254 Breakaway Header, Vertical, 3 Circuits, 0.38µm Gold (Au) Selective Plating, Mating Pin Length 6.09mm | ![]() |
| Molex 22-28-4053 | KK 254 Breakaway Header, Vertical, 5 Circuits, 0.38µm Gold (Au) Selective Plating, Mating Pin Length 6.09mm | ![]() |
| Molex 35362-0250 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 2 Circuits, with Kinked PC Tails, Natural | ![]() |
| Molex 35362-0350 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 3 Circuits, with Kinked PC Tails, Natural | ![]() |
| Molex 35362-0450 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 4 Circuits, with Kinked PC Tails, Natural | ![]() |
| Molex 35362-0650 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 6 Circuits, with Kinked PC Tails, Natural | ![]() |
| Molex 35362-0750 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 7 Circuits, with Kinked PC Tails, Natural | ![]() |
| Molex 35362-1050 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 10 Circuits, with Kinked PC Tails, Natural | ![]() |
| Molex 39-30-1062 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, PA Polyamide Nylon 6/6 94V-0, 0.76µm Select Gold (Au) Plating | ![]() |
| Molex 43045-0413 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Polarizing Peg, 0.38µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43045-0612 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Polarizing Peg, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43045-0821 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 8 Circuits, with PCB Press-fit Metal Retention Clip, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43045-1214 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 12 Circuits, with PCB Polarizing Peg, 0.76µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Molex 53047-0510 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 5 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Molex 54819-0519 | Mini USB, B-Receptacle, Right-Angle, Through Hole Solder Tails and Shell Tabs, Lead-Free | ![]() |
| Molex 70543-0005 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3.30mm Tail Length, 6 Circuits, 0.38µm Gold (Au) Selective Plating, Matte Tin (Sn) Tail Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2017 | 503369 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||
| 03/07/2016 | GCN 10728004 - Supplier Change. The purpose of this letter is to inform you that a supplier of 0.5 diameter pin for 35362, 35363 and 104002 series will be changed to improve quality through vendor consolidation. The alternative supplier who produces various pins does business with both Molex Korea and other Molex plants as preferred supplier. There's no change in overall specification. The affected Molex product series are 35362, 35363 and 104002 series. These series are not affected by changing of pin supplier due to no risk. Implementation Date may be changed due to customer demand and production situation. | Download | |||


