| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit A1C12-A-C8 |
| Color: | Light Gray |
| Mount Type: | Rubber Adhesive Tape |
| Overall Width: | .63 in, 16 mm |
| Overall Height: | .23 in, 5.8 mm |
| Overall Length: | .77 in, 19.6 mm |
| Material: | PVC |
| Maximum Bundle Diameter: | .12 in, 3 mm |
| Width: | 16 mm, 0.63 in |
| Product Type: | Wire Clip |
| Environment Application: | indoor1 |
| SKU: | PANA1C12-A-C8 |
A1C12-A-C8
Specifications
Detailed Description
Secure your cables with ease using our adhesive-backed "A1C" clip, designed for organizing bundles of 0.12" (3.2mm) diameter. The light gray PVC clip boasts a sleek 16mm (0.63 in) width and .23 in (5.8 mm) height, providing a low-profile solution for cable management. With a rubber adhesive tape for easy mounting, this wire clip is perfect for indoor use. RoHS compliant, it meets environmental standards while keeping your workspace tidy and organized. Upgrade your cable organization game with this efficient and durable solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit A1C25-A-C8 | Adhesive backed "A1C" clip, 0.25" (6.4mm) bundle, light gray. | ![]() |


