| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit A1C25-A-C8 |
| Color: | Light Gray |
| Mount Type: | Rubber Adhesive Tape |
| Overall Width: | 16 mm, .63 in |
| Overall Height: | .38 in, 9.7 mm |
| Overall Length: | 23.1 mm, .91 in |
| Material: | PVC |
| Maximum Bundle Diameter: | .25 in, 6.4 mm |
| Width: | 0.63 in, 16 mm |
| Product Type: | Wire Clip |
| Environment Application: | indoor |
| SKU: | PANA1C25-A-C8 |
A1C25-A-C8
Specifications
Detailed Description
Securely organize cables with our adhesive backed "A1C" clip, designed for 0.25" (6.4mm) bundles. Its light gray hue blends seamlessly in any indoor environment, while the durable PVC construction ensures long-lasting performance. With a rubber adhesive tape for easy mounting, this clip has an overall width of 16mm and height of 9.7mm, perfect for tidy cable management. Meeting RoHS compliance standards, it's an essential accessory for efficient wire and cable organization.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit A1C12-A-C8 | Adhesive backed "A1C" clip, 0.12" (3.2mm) bundle, light gray. | ![]() |


