| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABMM-A-C |
| Color: | White |
| SKU: | PANABMM-A-C |
ABMM-A-C
| Heilind Number: | PANABMM-A-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABMM-A-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Effortlessly secure cables with our 4-way adhesive backed cable tie mount in a pristine white hue. Crafted from durable ABS plastic and measuring 0.75" in both length and width, this mount is perfect for use with miniature and intermediate cable ties. Its easy-to-install design, featuring rubber adhesive tape, ensures a sturdy attachment in indoor environments. Each pack contains 100 mounts, making it a convenient solution for organizing and managing cables effectively. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Elevate your cable management game with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ABM2S-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of ABS material, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| Panduit ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT4I-M | Pan-Ty® locking tie, intermediate cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package. | ![]() |


