| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BEC38-A-L |
| Color: | Natural |
| Mount Type: | Rubber Adhesive |
| Overall Width: | 1.24 in, 31.5 mm |
| Overall Height: | 13.2 mm, .52 in |
| Overall Length: | 1.46 in, 37.1 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .38 in, 9.6 mm |
| Width: | 1.24 in, 31.5 mm |
| Product Type: | Wire Clip |
| Environment Application: | indoor |
| SKU: | PANBEC38-A-L |
BEC38-A-L
Specifications
Detailed Description
Enhance cable organization with our Adhesive Backed Bevel Entry Clip, designed for a .38" (9.7mm) bundle. Crafted from durable Nylon 6.6 in a natural finish, this wire clip ensures secure fastening with its rubber adhesive mount. Its sleek design, measuring 1.24" (31.5mm) in width, .52" (13.2mm) in height, and 1.46" (37.1mm) in length, efficiently manages cables while maintaining a tidy workspace. Ideal for indoor environments, it meets RoHS compliance standards for environmentally conscious practices. Elevate your wire and cable management with this essential conduit accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


