BT1M-M39

Heilind Number:PANBT1M-M39
Manufacturer:Panduit
Manufacturer Number:BT1M-M39
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Dome-Top® barb ty cable tie, miniature cross section, 4.0 (102mm) length, heat stabilized nylon 6.6, natural.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BT1M-M39
Color:Natural
Maximum Operating Temperature:115 °C, 239 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.17 in, 4.4 mm
Overall Length:101.6 mm, 4 in
Material:Nylon 6.6
Maximum Bundle Diameter:22.9 mm, .9 in
Tensile Strength:18 lb, 80.06 N
Environment Application:indoor
Minimum Bundle Diameter:.06 in, 1.5 mm
Part Aliases:MS3367-4-12
SKU:PANBT1M-M39

Detailed Description

Secure cables with ease using our Dome-Top® barb ty cable tie, designed for miniature cross sections. Made of heat stabilized nylon 6.6 in a natural hue, this 4.0-inch (102mm) tie offers reliable durability in temperatures ranging from -60°C to 115°C (-76°F to 239°F). Its sturdy construction, with a tensile strength of 18 lb (80.06 N), ensures a tight hold for indoor applications. With an overall width of 4.4mm (.17 in) and a maximum bundle diameter of .9 in (22.9 mm), it provides efficient organization for various cable sizes. RoHS compliant, it meets environmental standards while offering convenience and performance in wire and cable management.