| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT2S-M39 |
| Color: | Natural |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8.1 mm |
| Overall Length: | 203.2 mm, 8 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Part Aliases: | MS3367-1-12 |
| SKU: | PANBT2S-M39 |
BT2S-M39
Specifications
Detailed Description
Secure your cables with ease using our Dome-Top® barb ty cable tie. With a standard cross section and 8.0-inch length, it's perfect for organizing wires in any setting. Made from heat stabilized nylon 6.6 in a natural color, this tie can withstand temperatures ranging from -60°C to 115°C. Its durable construction ensures reliable performance, with a maximum bundle diameter of 2 inches and a tensile strength of 50 lbs. ROHS compliant and suitable for indoor use, it's an essential tool for wire and cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BT1.5I-M39 | Dome-Top® barb ty cable tie, intermediate cross section, 6.1 (155mm) length, heat stabilized nylon 6.6, natural. | ![]() |
| Panduit BT1M-M39 | Dome-Top® barb ty cable tie, miniature cross section, 4.0 (102mm) length, heat stabilized nylon 6.6, natural. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 05/31/2018 | 2018-11-04 - Added another Manufacturing Location. BT2S Barb Ties are now manufactured at both the Panduit Costa Rica and Singapore Manufacturing facilities. Costa Rica will continue to supply North America and Latin America theaters while Singapore will supply Asia Pacific and EMEA theaters. There could be occasional exceptions to this rule, but in general that will remain the case. Product label will show “MADE IN SINGAPORE” as appropriat | Download | |||


