C1.5BL6

Heilind Number:PANC1.5BL6
Manufacturer:Panduit
Manufacturer Number:C1.5BL6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Duct cover, 1.5 W x 6' length, PVC, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C1.5BL6
Color:Black
Overall Width:1.75 in, 44.5 mm
Overall Height:.35 in, 8.9 mm
Overall Length:1.8 m, 6 ft
Material:PVC
Height:.35 in, 8.9 mm
Width:1.75 in, 44.5 mm
Product:Wiring Duct Covers
Compatible Duct Width:1.5 in, 38.1 mm
SKU:PANC1.5BL6

Detailed Description

Enhance cable organization with this durable Duct Cover, designed to accommodate 1.5-inch wide ducts. Crafted from high-quality PVC in sleek black, it adds a professional touch to any wiring setup. With a generous 6-foot length, it's perfect for large-scale projects. Measuring 1.75 inches in width and 0.35 inches in height, it provides ample coverage for cables, ensuring a neat and tidy appearance. This essential accessory is RoHS compliant, guaranteeing both performance and environmental responsibility. Perfect for use in various industries, it's a must-have for efficient wire and cable management.