| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CD-920-500A |
| Product: | Crimp Dies |
| Product Type: | CD-920 Crimp Dies |
| SKU: | PANCD-920-500A |
CD-920-500A
| Heilind Number: | PANCD-920-500A |
| Manufacturer: | Panduit |
| Manufacturer Number: | CD-920-500A |
| ECAD Model: |
Description:
Crimp dies for CT-920, CT-920CH, CT-930, CT-930CH and CT-2920 tools, 500 kcmil flex, 600 kcmil flex.
More >>Specifications
Detailed Description
Easily achieve precise and efficient crimps with these high-quality Crimp Dies, designed for use with CT-920, CT-920CH, CT-930, CT-930CH, and CT-2920 tools. Specifically engineered for 500 kcmil flex and 600 kcmil flex cables, these dies ensure reliable connections every time. Perfect for professionals in need of top-tier crimping capabilities, these tools are a must-have for any toolbox. Upgrade your crimping experience with our CD-920 Crimp Dies.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CD-920-F91 | Large Ferrule Die Insert, 920 "U" shaped style to crimp Panduit 4/0 - 250 kcmil | ![]() |


