| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CD-920-F91 |
| Color Code: | NA |
| Product: | Crimp Dies |
| Product Type: | Crimp Die for Large Ferrule |
| SKU: | PANCD-920-F91 |
CD-920-F91
Specifications
Detailed Description
Enhance your crimping capabilities with our Large Ferrule Die Insert, designed for efficient and precise crimping of Panduit 4/0 - 250 kcmil wires. This 920 "U" shaped style insert is a must-have tool for professionals working with large gauge cables. Crafted for durability and performance, it ensures secure connections every time. Elevate your crimping experience with this essential accessory, perfect for use in various industrial applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CD-920-500A | Crimp dies for CT-920, CT-920CH, CT-930, CT-930CH and CT-2920 tools, 500 kcmil flex, 600 kcmil flex. | ![]() |


