| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CD9-1A |
| Color Code: | NA |
| Product: | Crimp Dies |
| Product Type: | Reel-Fed Die Insert |
| SKU: | PANCD9-1A |
CD9-1A
| Heilind Number: | PANCD9-1A |
| Manufacturer: | Panduit |
| Manufacturer Number: | CD9-1A |
| ECAD Model: |
Specifications
Detailed Description
Easily enhance your CA9 Applicator's functionality with this essential die insert. Designed for seamless crimping operations, it ensures precise and efficient performance every time. Its reel-fed design allows for convenient loading, making it a versatile tool for various applications. Crafted with quality materials, it guarantees durability and longevity in your workspace. Take your crimping tasks to the next level with this must-have accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CD9-2A | Die Insert for CA9 Applicator | ![]() |
| Panduit CD9-2B | Die Insert for CA9 Applicator | ![]() |
| Panduit CD9-3B | Die Insert for CA9 Applicator | ![]() |
| Panduit CD9-4B | Die Insert for CA9 Applicator | ![]() |
| Panduit CD9-7A | Die Insert for CA9 Applicator | ![]() |
| Panduit DNFR14250FIB-KD | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in blue nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces. | ![]() |
| Panduit P4-14R-T | Ring terminal, large wire, 4 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |


