| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CD9-2A |
| Color Code: | NA |
| Product: | Crimp Dies |
| Product Type: | Reel-Fed Die Insert |
| SKU: | PANCD9-2A |
CD9-2A
| Heilind Number: | PANCD9-2A |
| Manufacturer: | Panduit |
| Manufacturer Number: | CD9-2A |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your crimping process with our Die Insert for CA9 Applicator. Designed for seamless integration with the CA9, this essential tool ensures precise and secure crimps for your projects. Crafted with the highest quality materials, it guarantees durability and reliability. Perfect for professionals and DIY enthusiasts alike, this Die Insert is a must-have for any toolkit. Upgrade your crimping experience today.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CD9-1A | Die Insert for CA9 Applicator | ![]() |
| Panduit CD9-3B | Die Insert for CA9 Applicator | ![]() |
| Panduit CD9-4B | Die Insert for CA9 Applicator | ![]() |
| Panduit CD9-9C | Die Insert for CA9 Applicator | ![]() |
| Panduit DNF18-111FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.020" (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Panduit DNF18-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon standard receptacle housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Panduit PNF14-8LF-M | Locking Fork Terminal, nylon insulated, funnel entry, 18-14 AWG, #8 stud size, bulk package. | ![]() |


