| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CLT75F-C20 |
| Color: | Black |
| Maximum Operating Temperature: | 122 °F, 50 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Outside Diameter: | 23.9 mm, .94 in |
| Material: | Polyethylene |
| Inside Diameter: | 19.5 mm, .77 in |
| Flammability Rating: | UL94-HB |
| Product: | Corrugated Loom Tubing |
| Product Type: | Corrugated Loom Tubing |
| Environment Application: | indoor |
| SKU: | PANCLT75F-C20 |
CLT75F-C20
Specifications
Detailed Description
Protect your cables with our durable Corrugated Loom Tubing, featuring a convenient slit wall design for easy installation. Made of high-quality black polyethylene, this tubing measures .75" in diameter and extends up to 100 feet, ensuring ample coverage for your wiring needs. With a wide operating temperature range from -40°C to 50°C, it's suitable for various indoor environments. The UL94 HB1 flammability rating guarantees safety, while RoHS compliance underscores our commitment to environmental responsibility. Ideal for organizing and safeguarding cables, this tubing is a must-have for any wire and cable management setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit SE75P-CR0 | Braided Expandable Sleeving, 0.75" diameter (19.1mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 100 ft. per reel. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2020 | PAN-OBS-20221003-1 - Dimensional Change. A tooling change occurred on Panduit’s CLT products in April 2020 resulting in outside diameter and inside diameter dimensional changes. See below chart detailing nominal dimensional changes. See drawing GB0222BP REV. 11 for changes and tolerances. | Download | |||


