| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SE75P-CR0 |
| Color: | Black |
| Maximum Operating Temperature: | 257 °F, 125 °C |
| Minimum Operating Temperature: | -70 °C, -94 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyethylene Terephthalate |
| Flammability Rating: | UL94 HB1 |
| Product: | Braided Sleeving |
| Product Type: | Braided Expandable Sleeving |
| SKU: | PANSE75P-CR0 |
SE75P-CR0
| Heilind Number: | PANSE75P-CR0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SE75P-CR0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Braided Expandable Sleeving, 0.75" diameter (19.1mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 100 ft. per reel.
More >>Specifications
Detailed Description
Enhance the durability of your wires, cables, and tubing with our Braided Expandable Sleeving. Featuring a 0.75" diameter and crafted from black Polyethylene Terephthalate, this sleeving offers continuous abrasion resistance while maintaining flexibility. Its open weave design prevents heat and humidity buildup, ensuring optimal performance in various environments. With a maximum operating temperature of 125°C and a minimum of -70°C, it guarantees reliability in both high and low temperature settings. Each reel contains 100 ft. of sleeving, making it ideal for various applications. UL94 HB1 flammability rating and RoHS compliance further attest to its quality and safety. Upgrade your wire and cable management with this essential product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CLT75F-C20 | The corrugated loom tubing slit wall measures .75" (19.1mm) x 100' (30.5m). It is black and made of polyethylene. | ![]() |


