| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CMPHF1 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 19 in, 483 mm |
| Overall Height: | 1.72 in, 43.7 mm |
| Overall Depth: | 3.38 in, 86 mm |
| Product Type: | Single Sided Manager |
| SKU: | PANCMPHF1 |
CMPHF1
| Heilind Number: | PANCMPHF1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CMPHF1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The Panduit® Open-Access® Horizontal D-Ring Cable Manager provides open and efficient access to power, coaxial and communications cables and switch ports. Thanks to a unique steel frame with modular plastic snap-in D-rings, the cable manager is not only lightweight and durable, but flexible enough to endure seamless moves, adds and changes. It is compatible with any standard EIA 19in (483mm) rack or cabinet. D-Rings on front only, 1RU, 1pc + CMDRH1 D-ring.
More >>Specifications
Detailed Description
The Panduit® Open-Access® Horizontal D-Ring Cable Manager offers seamless organization for power, coaxial, and communications cables in any standard EIA 19in (483mm) rack or cabinet. Featuring a durable steel frame and modular plastic snap-in D-rings, this 1RU manager ensures efficient access while accommodating easy moves, adds, and changes. With D-rings on the front, it guarantees streamlined cable routing. Available in sleek black, this accessory is essential for maintaining tidy and clutter-free installations. Trust in Panduit® for reliable wire and cable management solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit TFC10IW-X | Tee fitting for use with LD10 and LDPH10 raceway, Off White, ABS, Length 4.73 in. | ![]() |


