TFC10IW-X

Heilind Number:PANTFC10IW-X
Manufacturer:Panduit
Manufacturer Number:TFC10IW-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tee fitting for use with LD10 and LDPH10 raceway, Off White, ABS, Length 4.73 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TFC10IW-X
Color:Off-White
Mount Type:Snap-On
Overall Width:1.62 in, 41.1 mm
Overall Height:23.6 mm, .93 in
Overall Length:120.1 mm, 4.73 in
Material:Rigid PVC
Fitting Type:Tee
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANTFC10IW-X

Detailed Description

Enhance cable management efficiency with this Tee fitting designed for seamless integration with LD10 and LDPH10 raceways. Crafted from durable ABS in an elegant Off-White hue, this fitting boasts a snap-on mount type for easy installation. With dimensions of 4.73 inches in length, 1.62 inches in overall width, and .93 inches in overall height, it offers ample space for organizing cables. Made from rigid PVC, it ensures long-lasting performance. Perfect for low voltage applications, this RoHS-compliant fitting is an essential accessory for any wire and cable management setup. Elevate your workspace with the functionality and style of this Tee fitting.