| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CP48BLY |
| Color: | Black |
| Connector Type: | Shielded |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 3.47 in, 88.13 mm |
| Overall Depth: | 17.78 mm, .7 in |
| Material: | Stainless Steel |
| Number of Ports: | 48 |
| Module Type: | Mini-Com |
| Product: | Modular Patch Panels |
| Product Type: | Flushmount |
| SKU: | PANCP48BLY |
CP48BLY
| Heilind Number: | PANCP48BLY |
| Manufacturer: | Panduit |
| Manufacturer Number: | CP48BLY |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your network infrastructure with the Mini Com 48-port modular all metal shielded patch panel in sleek black. Designed for maximum performance and durability, this 2 RU panel features shielded connectors for enhanced signal integrity. With a standard 19-inch width and compact 2-inch height, it easily fits into any server rack or enclosure. Crafted from high-quality stainless steel, it ensures long-lasting reliability. Perfect for organizing and managing your Ethernet and fiber optic connections, this flushmount panel is RoHS compliant, making it an environmentally conscious choice for your networking needs. Elevate your connectivity with this essential component from our Modular Patch Panels collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CF10IW-X | Coupler fitting for use with LD10 raceway, Off White, ABS, Length 2.00 in. | ![]() |
| Panduit CMP-300-1 | Contact aid for copper-to-copper and copper-to-steel connections, 8 oz. Operating temperature range -40°F (-40°C) to 350°F (177°C). Good for all voltages and suitable for grounding. Also used for anti-seizing thread lubricant. | ![]() |
| Panduit DCF10IW-X | Drop ceiling/entrance end fitting for use with LD10 raceway, Off White, ABS, Length 2.25 in. | ![]() |
| Panduit DS5 | Duct seal (sealing compound) 5 lb package | ![]() |
| Panduit JB1DIW-A | Single gang one-piece deep outlet box with adhesive backing. Box accepts Pan-Way® Screw-On Faceplates or any NEMA standard single gang faceplate. For use with Pan-Way® LD profile raceway. 5.23in L x 3.48in W x 2.75in H (133.0mm x 88.5mm x 69.8mm). Breakouts for 1/2in, 3/4in , or 1in diameter conduit, International White. | ![]() |
| Panduit LCC6-38BDW-L | Two-hole, long barrel lug with window, #6 AWG wire, 3/8 stud hole (one slotted), .75 ” 1 hole spacing. | ![]() |
| Panduit LD10IW8-A | One-piece latching surface raceway with pre-applied adhesive backed tape, 8 foot length, Off White, PVC, Length 8.00 ft. | ![]() |
| Panduit WMPFSE | The Panduit® PatchLink® Horizontal Cable Manager manages category 5e and 6 copper, fiber optic and coaxial cables on the front and rear of any standard 19in (483mm) EIA rack or cabinet. Flexible fingers not only provide a safe integral bend radius but simplify adds, moves and changes for an easy-to-maintain finished, professional finish. Front Only Cover, ABS, 1RU, Black, 1pc, Black. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||


