| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DCF10IW-X |
| Color: | Off White1 |
| Mount Type: | Snap-On1 |
| Overall Width: | 1.6 in, 40.6 mm |
| Overall Height: | 2.25 in, 57.2 mm |
| Overall Length: | 2.25 in, 57.1 mm |
| Material: | ABS |
| Fitting Type: | Entrance End/Drop Ceiling |
| Product: | Single Channel Raceway |
| Raceway Type: | Low Voltage |
| SKU: | PANDCF10IW-X |
DCF10IW-X
Specifications
Detailed Description
Enhance cable management efficiency with our Drop Ceiling/Entrance End Fitting, designed for seamless integration with LD10 raceway systems. Crafted from durable ABS material in a sleek Off White finish, this fitting measures 2.25 inches in length, making it ideal for discreet installation. Featuring a Snap-On mount type, it offers easy and secure attachment. Perfect for organizing low voltage cables, this fitting is RoHS compliant, ensuring environmentally friendly performance. Upgrade your wire and cable management setup with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CF10IW-X | Coupler fitting for use with LD10 raceway, Off White, ABS, Length 2.00 in. | ![]() |
| Panduit CMP-300-1 | Contact aid for copper-to-copper and copper-to-steel connections, 8 oz. Operating temperature range -40°F (-40°C) to 350°F (177°C). Good for all voltages and suitable for grounding. Also used for anti-seizing thread lubricant. | ![]() |
| Panduit CP48BLY | Mini Com 48-port modular all metal shielded patch panel in black, (2 RU). | ![]() |
| Panduit DS5 | Duct seal (sealing compound) 5 lb package | ![]() |
| Panduit JB1DIW-A | Single gang one-piece deep outlet box with adhesive backing. Box accepts Pan-Way® Screw-On Faceplates or any NEMA standard single gang faceplate. For use with Pan-Way® LD profile raceway. 5.23in L x 3.48in W x 2.75in H (133.0mm x 88.5mm x 69.8mm). Breakouts for 1/2in, 3/4in , or 1in diameter conduit, International White. | ![]() |
| Panduit LCC6-38BDW-L | Two-hole, long barrel lug with window, #6 AWG wire, 3/8 stud hole (one slotted), .75 ” 1 hole spacing. | ![]() |
| Panduit LD10IW8-A | One-piece latching surface raceway with pre-applied adhesive backed tape, 8 foot length, Off White, PVC, Length 8.00 ft. | ![]() |
| Panduit WMPFSE | The Panduit® PatchLink® Horizontal Cable Manager manages category 5e and 6 copper, fiber optic and coaxial cables on the front and rear of any standard 19in (483mm) EIA rack or cabinet. Flexible fingers not only provide a safe integral bend radius but simplify adds, moves and changes for an easy-to-maintain finished, professional finish. Front Only Cover, ABS, 1RU, Black, 1pc, Black. | ![]() |


