| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CPPL24WBLY |
| Color: | Black |
| Connector Type: | Unshielded |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 1.72 in, 43.68 mm |
| Overall Depth: | 22.35 mm, .88 in |
| Material: | CRS |
| Number of Ports: | 24 |
| Module Type: | Mini-Com |
| Product: | Modular Patch Panels |
| Product Type: | Front Access |
| SKU: | PANCPPL24WBLY |
CPPL24WBLY
Specifications
Detailed Description
Enhance your network connectivity with our Mini Com 24-port modular patch panel in sleek black. Designed for efficient organization, this panel comes with faceplates, labels, and label covers, all neatly housed within a compact 1RU space. Crafted from durable CRS, it ensures long-lasting performance. Featuring Unshielded connectors and Mini-Com module compatibility, it offers versatile connectivity options for your Ethernet and fiber optic networks. With its convenient front access design, maintenance and troubleshooting are a breeze. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your networking needs. Upgrade your setup with this essential component for seamless and reliable data transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CJ688TGBU | Mini-Com® UTP RJ45 Cat 6 TG Jack Module, Blue | ![]() |
| Panduit CPPL48WBLY | Mini Com 48-port modular patch panel with faceplates in black, with label and label covers, (2RU). | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | PAN-PCN-20220131-1 - Product Change. Label covers included in select product will change to a matte finish and will replace the glossy finish. Changes will begin at the end of February, during the transition period there is the possibility of receiving some parts with matte covers and some with glossy covers. The matte label cover is not noticeable after installation. A list of affected part numbers is included. | Download | |||
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||


