| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CPPL48WBLY |
| Color: | Black |
| Connector Type: | Unshielded |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 3.47 in, 88.13 mm |
| Overall Depth: | 22.35 mm, .88 in |
| Material: | CRS |
| Number of Ports: | 48 |
| Module Type: | Mini-Com |
| Product: | Modular Patch Panels |
| Product Type: | Front Access |
| SKU: | PANCPPL48WBLY |
CPPL48WBLY
Specifications
Detailed Description
Enhance your networking setup with the Mini Com 48-port modular patch panel in sleek black. Designed for efficiency and organization, this panel comes complete with faceplates, labels, and covers, all housed within a compact 2RU frame. Crafted from durable CRS material, it ensures lasting performance. With a standard 19-inch width, it seamlessly integrates into any rack system. Each of the 48 ports features Mini-Com module compatibility, making it easy to customize your connections. Rest assured of its quality and environmental responsibility, as it is RoHS compliant. Ideal for front access installations, this patch panel is a must-have for any professional networking environment. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CJ688TGBU | Mini-Com® UTP RJ45 Cat 6 TG Jack Module, Blue | ![]() |
| Panduit CPPL24WBLY | Mini Com 24-port modular patch panel with faceplates in black, with label and label covers, (1RU). | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | PAN-PCN-20220131-1 - Product Change. Label covers included in select product will change to a matte finish and will replace the glossy finish. Changes will begin at the end of February, during the transition period there is the possibility of receiving some parts with matte covers and some with glossy covers. The matte label cover is not noticeable after installation. A list of affected part numbers is included. | Download | |||
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||


