| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CSCS-M |
| Color: | Natural |
| SKU: | PANCSCS-M |
CSCS-M
Specifications
Detailed Description
Keep your cables organized with our Cable Spacer Cross in a natural color. Made of durable Nylon 6.6, this cable tie accessory is designed for indoor use, with a maximum operating temperature of 85°C and a minimum of -60°C. Its overall width of 9.4mm and length of 11.4mm provide a secure fit for your cables. RoHS compliant, this Cable Tie Mount is essential for efficient wire and cable management in any setting.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit TM3S8-C76 | The cable tie mount in aqua is applied with a #8 (M4) screw and is 0.86" (21.7 mm) wide. It is made of Tefzel for outdoor environments. It comes in packages of 100. | ![]() |


