| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TM3S8-C76 |
| Color: | Aqua |
| SKU: | PANTM3S8-C76 |
TM3S8-C76
Specifications
Detailed Description
Secure your cables with ease using our Cable Tie Mount in aqua. Designed for outdoor environments, this mount is crafted from durable Tefzel material, ensuring long-lasting performance. With a #8 (M4) screw attachment, installation is quick and simple. The 0.86" (21.7 mm) width accommodates various cable sizes, and with a pack of 100, you'll have plenty for your project. Rest assured of its quality and compliance with RoHS standards, making it an ideal choice for your wire and cable management needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CSCS-M | Cable Spacer Cross, Natural. | ![]() |
| Panduit LCAX2-38-E | One-hole, flex lug, #2 AWG wire, 3/8 stud hole. | ![]() |


