| Attribute | Value |
|---|---|
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CT-1201 |
| SKU: | PANCT-1201 |
CT-1201
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CT-1000 | Ferrule Crimp Tool crimp semiautomatic | ![]() |
| Panduit CT-1005 | Ferrule Crimp Tool cycle cr controlled | ![]() |
| Panduit CT-1525 | Crimp Tool controlled cycle crimps Pan | ![]() |
| Panduit CT-1550 | Crimp Tool controlled cycle crimps Pan | ![]() |
| Panduit CT-1551 | Crimp Tool controlled cycle crimps Pan | ![]() |
| Panduit CT-1570 | Crimp Tool controlled cycle crimps Pan | ![]() |
| Panduit PBDCT | Bench mount cutter tool cuts slotted wiring duct and wiring duct covers with up to 6.00" wide and 5.00" high, full 78.74" (2.0M) measure scale, includes safety guarding. | ![]() |
| Panduit ST-100 | WIRE STRIPPING TOOL | ![]() |


