| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CTCN1X5 |
| Color: | Black |
| Accessory Type: | Cabinet Top Cover and Cable Protection Bezel |
| Overall Width: | 144.3 mm, 5.68 in |
| Overall Height: | 2 in, 50.8 mm |
| Overall Depth: | 17.8 mm, .7 in |
| Product Type: | Cabinet Sealing Grommet |
| SKU: | PANCTCN1X5 |
CTCN1X5
| Heilind Number: | PANCTCN1X5 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CTCN1X5 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Used to seal off 1.5" x 5" cabinet top openings. Can also be used to add the CTGN1X5 to openings where the snap-on cover has been removed. For use with Net-Access Cabinets. Color: Black
More >>Specifications
Detailed Description
Seal off 1.5" x 5" cabinet top openings efficiently with this versatile grommet, designed for use with Net-Access™ Cabinets. Its black color blends seamlessly with any setup, while its durable construction ensures long-lasting performance. Not just for sealing, it also serves as an ideal solution for adding the CTGN1X5 to openings where the snap-on cover has been removed. The accessory's overall dimensions of 144.3mm in width, 50.8mm in height, and 17.8mm in depth make it a perfect fit for various cabinet configurations. With RoHS compliance, it meets high standards for environmental responsibility, making it a reliable choice for your cabinet and rack accessory needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit RFG6X8SMY | Overall size of 6" x 8" (152.4mm x 203.2mm) allows for 4.2" x 6.2" (106.7mm x 157.5mm) capacity. Color: Navy Blue | ![]() |


