| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNF14-250FI-L |
| Maximum Operating Temperature: | 105 °F, 221 °C |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon - Barrel Insulated |
| Minimum Wire Size: | 16 AWG |
| Wire Size: | 16 AWG |
| Wire Insulation Diameter: | .16 in, 4.1 mm |
| Barrel Type: | Insulation Grip Sleeve |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .25 in, 6.3 mm |
| SKU: | PANDNF14-250FI-L |
DNF14-250FI-L
| Heilind Number: | PANDNF14-250FI-L |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNF14-250FI-L |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.94" (23.9 mm) long and 0.36" (9.1 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in bottles of 50.
More >>Specifications
Detailed Description
This vibration-resistant female disconnect is a durable and efficient solution for electrical connections. Crafted from tin-plated brass and fully insulated in a blue nylon housing, it ensures reliable performance. With a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supporting a wire range of 16-14 AWG (1.5-2.5 mm²), it's versatile for various applications. Measuring 0.94" (23.9 mm) in length and 0.36" (9.1 mm) in width, it's compact yet sturdy. Featuring a funnel entry barrel configuration and an insulation grip sleeve barrel, it facilitates easy and secure wire connections. Each bottle contains 50 disconnects, making it convenient for bulk use. With a maximum operating temperature of 105 °F (221 °C) and RoHS compliance, it meets quality and safety standards. Ideal for professionals in need of reliable crimp terminals, this female disconnect is a must-have for efficient electrical work.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit D14-250-M | The vibration resistant female disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.66" (16.8 mm) long and 0.3" (7.6 mm) wide. The disconnect is non-insulated, tin-plated, has a standard barrel configuration and a sleeved barrel. It comes in boxes of 1000. | ![]() |
| Panduit DNF14-187FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit DNF18-250FI-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.94" (23.9 mm) long and 0.36" (9.1 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in boxes of 1000. | ![]() |
| Panduit HSTTV38-T | Thin wall VW-1 heat shrink on bulk reel, .38" (9.5mm) diameter, black cross-linked polyolefin. | ![]() |
| Panduit P10-14R-D | Ring Terminal, 14 “ 10 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |


