HSTTV38-T

Heilind Number:PANHSTTV38-T
Manufacturer:Panduit
Manufacturer Number:HSTTV38-T
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall VW-1 heat shrink on bulk reel, .38" (9.5mm) diameter, black cross-linked polyolefin.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTTV38-T
Color:Black
Overall Length:200 ft, 61.1 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.375 in, 9.5 mm
SKU:PANHSTTV38-T

Detailed Description

Enhance your cable management with our Thin Wall VW-1 Heat Shrink Tubing. Designed for optimal insulation and protection, this black cross-linked polyolefin tubing boasts a .38" diameter and a 2:1 shrink ratio, ensuring a secure fit. With a generous 200 ft length, it offers ample coverage for various applications. RoHS compliant and made of flame-retardant materials, it guarantees safety and durability. Perfect for abrasion protection and heat shrink applications, this tubing is a must-have for any wiring project. Upgrade your setup with this reliable and high-quality essential.