| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNF18-111-M |
| Maximum Operating Temperature: | 194 °F, 90 °C |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon - Barrel Insulated |
| Minimum Wire Size: | 18 AWG |
| Wire Size: | 18 AWG |
| Wire Insulation Diameter: | .1 in, 2.5 mm |
| Barrel Type: | Insulation Grip Sleeve |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .11 in, 2.8 mm |
| SKU: | PANDNF18-111-M |
DNF18-111-M
| Heilind Number: | PANDNF18-111-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNF18-111-M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.110 x 0.020" (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.69" (17.5 mm) long and 0.15" (3.8 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip barrel. It comes in boxes of 1000.
More >>Specifications
Detailed Description
Enhance the reliability of your electrical connections with our vibration-resistant female disconnect. Crafted from durable brass with a tinned finish, it ensures lasting performance even in demanding environments. The red nylon housing provides insulation, while the 0.110 x 0.020" tab size accommodates a wire range of 22-18 AWG. With a convenient funnel entry barrel and insulation grip sleeve, installation is hassle-free. Each box contains 1000 disconnects, making it ideal for bulk use. Trust in this high-quality component for secure and efficient wire terminations in various applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF14-250-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.83" (21.1 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in boxes of 1000. | ![]() |
| Panduit DNF18-111FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.020" (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit DNF18-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon standard receptacle housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Panduit GES99F-A-C | Solid grommet edging with adhesive lined (use one straight edges only), .099" thickness, polyethylene, natural. | ![]() |
| Panduit PNF18-10R-M | Ring Terminal, 22 “ 18 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PNF18-6F-3K | Fork Terminal, nylon insulated, funnel entry, metal insulation grip sleeve, 22 - 18 AWG wire range, #6 stud size. | ![]() |


