| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit GES99F-A-C |
| Color: | Natural |
| SKU: | PANGES99F-A-C |
GES99F-A-C
| Heilind Number: | PANGES99F-A-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | GES99F-A-C |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Solid grommet edging with adhesive lined (use one straight edges only), .099" thickness, polyethylene, natural.
More >>Specifications
Detailed Description
Enhance cable management efficiency with our Solid Grommet Edging, designed for seamless organization of wires and cables. Crafted with a durable .099" thickness and featuring adhesive-lined straight edges, this polyethylene grommet ensures secure and tidy installations. Its natural color blends seamlessly with any setting, while its RoHS compliance guarantees environmentally-friendly practices. Perfect for use in various industries, including electronics, telecommunications, and more. Upgrade your wire and cable management with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF18-111-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.110 x 0.020" (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.69" (17.5 mm) long and 0.15" (3.8 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip barrel. It comes in boxes of 1000. | Call |
| Panduit P14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, non-insulated, bulk package. | Call |
| Panduit P18-6LF-M | Locking Fork Terminal, non-insulated, 22- 16 AWG, #6 stud size, bulk package. | Call |
| Panduit PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | Call |
| Panduit PLT2I-M | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | Call |
| Panduit PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | Call |
| Panduit TA1S10-M | The cable tie mount in natural color is applied with a #10 (M5) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | Call |


