| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNF18-250-C |
| Maximum Operating Temperature: | 194 °F, 90 °C |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon - Barrel Insulated |
| Minimum Wire Size: | 18 AWG |
| Wire Size: | 18 AWG |
| Wire Insulation Diameter: | .14 in, 3.5 mm |
| Barrel Type: | Insulation Grip Sleeve |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .25 in, 6.3 mm |
| SKU: | PANDNF18-250-C |
DNF18-250-C
| Heilind Number: | PANDNF18-250-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNF18-250-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.81" (20.6 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in bottles of 100.
More >>Specifications
Detailed Description
This vibration-resistant female disconnect features a durable brass construction with a tin-plated finish, ensuring reliable performance. Encased in a red nylon housing, it offers both durability and easy identification. With a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and support for 22-18 AWG wires, it provides versatile connectivity options. The barrel insulation and funnel entry design enhance safety and ease of use. RoHS compliant and sold in packs of 100, this disconnect is a dependable choice for various applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DVF14-250-C | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.25 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.81" (20.6 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in bottles of 100. | ![]() |
| Panduit PNF10-8R-D | Ring Terminal, 12 “ 10 AWG, #8 stud size, funnel entry, nylon insulated, bulk package. | ![]() |


